Arrow Electronic Components Online
AMPMEDD32.0000|ABRACON|simage
AMPMEDD32.0000|ABRACON|limage
MEMS Oscillators

AMPMEDD-32.0000

Oscillator MEMS 32MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.61
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    32
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Extended Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources