Arrow Electronic Components Online
AMPLA5030S3R3MT|ABRACON|simage
AMPLA5030S3R3MT|ABRACON|limage
Inductor Surface Mount

AMPLA5030S-3R3MT

Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 5A 0.038Ohm DCR 2220 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    3.3u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5
  • Maximum Saturation Current (A)
    8
  • Maximum DC Resistance (Ohm)
    0.038
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources