Arrow Electronic Components Online
AMPLA1707S220MT|ABRACON|simage
AMPLA1707S220MT|ABRACON|limage
Inductor Surface Mount

AMPLA1707S-220MT

Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Carbonyl Powder 12A 0.0265Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    12
  • Maximum Saturation Current (A)
    23
  • Maximum DC Resistance (Ohm)
    0.0265
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.2
  • Maximum Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources