Reduced Price
MEMS Oscillators
AMPDGFI-A02
Oscillator MEMS 25MHz/ 50MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.61
Automotive
No
PPAP
No
Type
Clock Oscillator
Standard Frequency (MHz)
25|50
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±5 (1st)
Maximum Symmetry (%)
60
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Bag
Mounting
Surface Mount
Package Height
0.82
Package Width
1.2
Package Length
1.6
PCB changed
4
Standard Package Name
LGA
Supplier Package
VFLGA
Pin Count
4
Order Quantity

