Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
85 to 95
Minimum PSRR (dB)
105
Maximum Input Offset Voltage (mV)
0.15@5V
Maximum Operating Supply Voltage (V)
30|±15
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
18|9|12|15|28|24
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±12|±9
Maximum Dual Supply Voltage (V)
±15
Maximum Input Bias Current (uA)
0.03@5V
Maximum Supply Current (mA)
0.7@5V
Typical Output Current (mA)
30@5V
Maximum Input Resistance (MOhm)
4000(Typ)@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

