Arrow Electronic Components Online
AMP02FSZ|ADI|simage
AMP02FSZ|ADI|limage
Instrumentation Amplifiers

AMP02FSZ

INST Amp Single ±18V 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    80
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum PSRR (dB)
    75
  • Maximum Input Offset Voltage (mV)
    0.2@±15V
  • Maximum Operating Supply Voltage (V)
    ±18
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15|±9|±12|±5
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Bias Current (uA)
    0.02@±15V
  • Maximum Supply Current (mA)
    6@±15V
  • Maximum Input Resistance (MOhm)
    16500(Typ)@±15V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources