Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Number of Sensing Elements
4
Viewing Angle (°)
100/82
Sensing Distance (m)
5
Output Type
Digital
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Diameter
17.4
Mounting
Through Hole
Package Height
18.53
PCB changed
3
Pin Count
3

