Arrow Electronic Components Online
AMM20B5A1BLASL332|BOURNS|simage
AMM20B5A1BLASL332|BOURNS|limage
Angular and Linear Position Sensors

AMM20B5A1BLASL332

Rotary Position Sensor 5.5V 50MCycles Analog Output 3-Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Operating Life (Cycles)
    50M
  • Mechanical Travel
    3960°(Min)
  • Electrical Travel
    1440°
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    15
  • Maximum Operating Torque (N.m)
    0.028
  • Resolution
    12Bit
  • Shaft Diameter (mm)
    6.35
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Resistance (kOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Linearity Error (%)
    ±0.5
  • Mounting
    Through Hole
  • Package Height
    42.17
  • Package Width
    14.29
  • Package Length
    20.22
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources