Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
Category
Power MOSFET
Configuration
Hex
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
6
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
20
Operating Junction Temperature (°C)
-40 to 175
Maximum Continuous Drain Current (A)
85
Maximum Drain-Source Resistance (mOhm)
26.4@18V
Typical Gate Charge @ Vgs (nC)
83@18V
Typical Input Capacitance @ Vds (pF)
2704@800V
Maximum Power Dissipation (mW)
312000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Order Quantity

