Arrow Electronic Components Online
AML76C10T01P|HONEYWEL|simage
AML76C10T01P|HONEYWEL|limage
Switch Accessories

AML76C10T01P

Switch Access Square Switch Guard Push Button Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Switch Guard
  • Switch Type
    Push Button Switch
  • Product Depth (mm)
    22.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources