Arrow Electronic Components Online
AML71SEB|HONEYWEL|simage
AML71SEB|HONEYWEL|limage
Switch Accessories

AML71SEB

Switch Access Barrier Push Button Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AML71SEB
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier
  • Switch Type
    Push Button Switch
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources