Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Square Button
Switch Type
Push Button Switch
Color
Green
Product Height (mm)
4.83
We don't have prices now, please check later.
Order Quantity

