Arrow Electronic Components Online
AML51F10W|HONEYWEL|simage
AML51F10W|HONEYWEL|limage
Switch Accessories

AML51-F10W

Switch Access Rectangular Button Push Button Switch

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.25
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular Button
  • Switch Type
    Push Button Switch
  • Color
    White
  • Product Height (mm)
    4.83

Documentation and Resources

Datasheets
Design resources