Arrow Electronic Components Online
AML36FBB7AC01|HONEYWEL|limage
AML36FBB7AC01|HONEYWEL|simage
Switch Rocker

AML36FBB7AC01

Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Rocker
  • Maximum Current Rating (A)
    15@250VAC
  • Actuator Length (mm)
    25.4
  • Number of Rows
    2
  • Row Spacing (mm)
    9.7
  • Mounting
    Panel Mount
  • Termination Style
    Solder|Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    8.1
  • Terminal Pitch (mm)
    8.4
  • Illumination Color
    Red
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Body Length (mm)
    30.5
  • Body Depth (mm)
    20.5
  • Body Height (mm)
    36.8
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    53.4
  • Actuator Depth (mm)
    15
  • Actuator Height (mm)
    8.5

Documentation and Resources

Datasheets
Design resources