Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Rocker
Maximum Current Rating (A)
15@250VAC
Actuator Length (mm)
25.4
Number of Rows
2
Row Spacing (mm)
9.7
Mounting
Panel Mount
Termination Style
Quick Connect|Solder
Number of Terminals
4
Terminal Length (mm)
8.1
Terminal Pitch (mm)
8.4
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
30.5
Body Depth (mm)
20.5
Body Height (mm)
36.8
Product Length (mm)
30.5
Product Depth (mm)
20.5
Product Height (mm)
53.4
Actuator Depth (mm)
15
Actuator Height (mm)
8.5
Order Quantity

