Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Actuator Style
Rocker
Switch Configuration
ON None ON
Number of Rows
2
Mounting
Panel Mount
Termination Style
Quick Connect|Solder
Number of Terminals
6
Bezel Color
Black
Body Orientation
Straight

