Arrow Electronic Components Online
AML21GBA2CD|HONEYWEL|simage
AML21GBA2CD|HONEYWEL|limage
Switch Push Button

AML21GBA2CD

Switch Push Button N.O./N.C. 4PDT Rectangular Button Alternate Panel Mount Quick Connect/Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Actuator Style
    Rectangular Button
  • Pole Throw Configuration
    4PDT
  • Switch Configuration
    N.O./N.C.
  • Number of Rows
    4
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect|Solder
  • Number of Terminals
    12
  • Body Orientation
    Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources