Switch Push Button
AML21GBA2AC
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
AML21GBA2AC
Automotive
No
PPAP
No
Switch Function
Momentary
Actuator Style
Rectangular Button
Pole Throw Configuration
DPDT
Switch Configuration
N.O./N.C.
Number of Rows
2
Mounting
Panel Mount
Termination Style
Solder|Quick Connect
Number of Terminals
6
Body Orientation
Straight

