Arrow Electronic Components Online
AML21GBA2AA|HONEYWEL|simage
AML21GBA2AA|HONEYWEL|limage
Switch Push Button

AML21GBA2AA

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Actuator Style
    Rectangular Button
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    N.O./N.C.
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder|Quick Connect
  • Number of Terminals
    3
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources