Capacitor Ceramic Multilayer
AMK063ABJ105MP-F
AMK063ABJ105MP-F Taiyo Yuden Capacitor Ceramic Multilayer 1uF 4V X5R 20% Pad SMD 0201 85°C T/R - Arrow.com
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
4VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3

