Arrow Electronic Components Online
AMITXSLGQ170|ADLINK|simage
AMITXSLGQ170|ADLINK|limage
Motherboards

AMITX-SL-G-Q170

Motherboard, 2.7GHz/3.3GHz/3.4GHz/3.6GHz/4GHz Intel CPU 32GB DDR4 10Mbps/100Mbps/1000Mbps 1920x1200Pixels

ADLINK Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Embedded Motherboard
  • Form Factor
    Mini-ITX
  • Processor Type
    Intel
  • Processor Family
    Core
  • Processor Number
    i3-6100|i3-6100TE|i5-6500|i5-6500TE|i7-6700|i7-6700TE
  • Processor Cores
    Core i3|Core i5|Core i7
  • Processor Speed
    2.7GHz|3.3GHz|3.4GHz|3.6GHz|4GHz
  • Processor Thermal Design Power (W)
    35|65
  • Data Cache Size (B)
    4M|6M|8M
  • Watchdog Timer
    Yes
  • Chipset Type
    Intel Q170
  • BIOS
    AMI EFI 16MB
  • Number of System Memory
    2
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size
    32GB
  • System Memory Type
    DDR4
  • System Memory Speed (Hz)
    1866M|2133M
  • ECC Support
    No
  • On Board Sound Card Type
    Realtek ALC886
  • On Board Graphic Card
    Yes
  • Graphic Card Resolution (Pixels)
    1920x1200@LVDS|4096x2160@DP|4096x2304@eDP
  • Display Type
    LCD
  • Display Chipset Type
    Intel Gen 9
  • Display Interface
    DP|eDP|LVDS
  • Video In
    No
  • Mic In
    Yes
  • Audio Interfaces
    1@Line In/1@Line Out/1@S/PDIF
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I211AT/Intel I219LM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    7
  • SATA
    3
  • PATA
    0
  • AGP
    0
  • PS/2
    1
  • VGA
    0
  • RS232/422/485
    1
  • RS485
    0
  • RS232
    3
  • RS422
    0
  • eDP
    1
  • GPIO
    10
  • UART
    0
  • I2C
    0
  • SMBus
    0
  • SPI
    1
  • cPCI
    0
  • PCI
    0
  • PCI Mini
    0
  • PCIe Mini
    2
  • PCMCIA
    0
  • PCIe x1
    1
  • PCIe x2
    0
  • PCIe x3
    0
  • PCIe x4
    0
  • PCIe x8
    0
  • PCIe x16
    1
  • PCI-X
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Operating Systems
    Linux 32-bit|Linux 64-bit|VxWorks|WES 7|WES 8|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit
  • Minimum Operating Supply Voltage (V)
    4.75|11.4
  • Typical Operating Supply Voltage (V)
    5|12
  • Maximum Operating Supply Voltage (V)
    5.25|12.6
  • Power Supply Type
    AT/ATX
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Operating Humidity (%)
    10
  • Maximum Operating Humidity (%)
    90
  • Product Length (mm)
    170
  • Product Depth (mm)
    170

Documentation and Resources

Datasheets
Design resources