Arrow Electronic Components Online
AMG883642|PANASONI|simage
AMG883642|PANASONI|limage
Specialized Sensors

AMG883642

Infrared Array Sensor Digital Output 3.3V 14-Pin SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Category
    Infrared Array Sensor
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Surface Mount
  • Package Height
    5.93
  • Package Width
    8
  • Package Length
    11.6
  • PCB changed
    14
  • Supplier Package
    SMD
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources