Arrow Electronic Components Online
AMF481.5NZST|AIMTEC|simage
AMF481.5NZST|AIMTEC|limage
Power Supply Accessories

AMF48-1.5NZ-ST

EMC Filter for Power Supply Converter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Mounting
    Screw
  • Package Height
    27.8
  • Package Width
    31.5
  • Package Length
    76
  • PCB changed
    5
  • Pin Count
    5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources