Arrow Electronic Components Online
AMESR312S277NZ|AIMTEC|simage
AMESR312S277NZ|AIMTEC|limage
AC to DC Power Supplies

AMESR-3-12S277NZ

AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    0.25
  • Output Power (W)
    3
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    70
  • Maximum DC Input Voltage (V)
    430
  • Line Regulation
    1%(Typ)
  • Load Regulation
    2%(Typ)
  • Maximum Input Current (A)
    0.12
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    -5|8
  • Efficiency (%)
    73(Typ)
  • Power Indicator
    No
  • Ripple and Noise
    80mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    9.5(Max)
  • Package Width
    15.1
  • Package Length
    16.13
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources