Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Output Current (A)
20.9
Output Power (W)
752.4
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
305
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Screw
Package Height
41
Package Width
100
Package Length
236.65
PCB changed
7
Pin Count
7

