Arrow Electronic Components Online
AMESP755S277NZPQ|AIMTEC|simage
AMESP755S277NZPQ|AIMTEC|originalImage
AC to DC Power Supplies

AMESP75-5S277NZ-PQ

AC-DC Converter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Number of Outputs
    1
  • Output Current (A)
    15
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    30
  • Package Width
    97
  • Package Length
    159
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources