Arrow Electronic Components Online
AMESP60024SMNZ|AIMTEC|simage
AMESP60024SMNZ|AIMTEC|limage
AC to DC Power Supplies

AMESP600-24SMNZ

AC/DC Power Supply Single-OUT 24V 25A 600W 19-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    25
  • Output Power (W)
    600
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    277
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    390
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.3%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    7.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1(Typ)
  • Efficiency (%)
    94
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    Chassis
  • Package Height
    40.6
  • Package Width
    101.6
  • Package Length
    203.1
  • PCB changed
    19
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources