Arrow Electronic Components Online
AMESP32048S277NZQ|AIMTEC|simage
AMESP32048S277NZQ|AIMTEC|limage
AC to DC Power Supplies

AMESP320-48S277NZ-Q

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Current (A)
    6.7
  • Output Power (W)
    321.6
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    30
  • Package Width
    115
  • Package Length
    215
  • PCB changed
    9
  • Pin Count
    9

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources