Arrow Electronic Components Online
AMES60024SNZP|AIMTEC|simage
AMES60024SNZP|AIMTEC|limage
AC to DC Power Supplies

AMES600-24SNZ-P

AC/DC Power Supply Single-OUT 24V 25A 600W 9-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    25
  • Output Power (W)
    600
  • Minimum AC Input Voltage (V)
    90|180
  • Maximum AC Input Voltage (V)
    132|264
  • Minimum DC Input Voltage (V)
    240
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1(Typ)
  • Efficiency (%)
    91
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV(Max)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Chassis
  • Package Height
    41
  • Package Width
    124
  • Package Length
    225
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources