Arrow Electronic Components Online
AMES255S277NZQ|AIMTEC|simage
AMES255S277NZQ|AIMTEC|limage
AC to DC Power Supplies

AMES25-5S277NZ-Q

AC/DC Power Supply Single-OUT 5V 5A 25W 5-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    5
  • Output Power (W)
    25
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    0.6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    81(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    100mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    115
  • Mounting
    Chassis
  • Package Height
    25
  • Package Width
    55
  • Package Length
    80 + 14(Max)
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources