Arrow Electronic Components Online
AMEOFL59SL277HANZ|AIMTEC|simage
AMEOFL59SL277HANZ|AIMTEC|limage
AC to DC Power Supplies

AMEOFL5-9SL277HANZ

AC/DC Power Supply Single-OUT 9V 0.56A 5W 6-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    9
  • Output Current (A)
    0.56
  • Output Power (W)
    5
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    17.6
  • Package Width
    11.6(Max)
  • Package Length
    27.84
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources