Arrow Electronic Components Online
AMEOFL39S277HANZ|AIMTEC|simage
AMEOFL39S277HANZ|AIMTEC|limage
AC to DC Power Supplies

AMEOFL3-9S277HANZ

AC/DC Power Supply Single-OUT 9V 0.333A 3W 6-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    9
  • Output Current (A)
    0.333
  • Output Power (W)
    3
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    12(Max)
  • Package Width
    12.58
  • Package Length
    26.4
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources