Arrow Electronic Components Online
AMEOF6548SHAMJZF|AIMTEC|simage
AMEOF6548SHAMJZF|AIMTEC|limage
AC to DC Power Supplies

AMEOF65-48SHAMJZ-F

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Current (A)
    1.36
  • Output Power (W)
    65
  • Minimum AC Input Voltage (V)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Chassis
  • Package Height
    33.3
  • Package Width
    60.5
  • Package Length
    91.4
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources