Arrow Electronic Components Online
AMEOF55048SHAMJZ|AIMTEC|simage
AMEOF55048SHAMJZ|AIMTEC|limage
AC to DC Power Supplies

AMEOF550-48SHAMJZ

AC/DC Power Supply Single-OUT 48V 6.7A 321.6W 16-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    6.7
  • Output Power (W)
    321.6
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    4000VAC(Typ)
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    6.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1(Typ)
  • Efficiency (%)
    94(Typ)
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    40.5(Max)
  • Package Width
    76.2
  • Package Length
    127.01
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources