Arrow Electronic Components Online
AMEOF512SLBJZ|AIMTEC|simage
AMEOF512SLBJZ|AIMTEC|limage
AC to DC Power Supplies

AMEOF5-12SLBJZ

AC/DC Power Supply Single-OUT 12V 0.42A 5W 6-Pin SIP Module Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Output Current (A)
    0.42
  • Output Power (W)
    5
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    528
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Length
    44.5(Max)
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources