Arrow Electronic Components Online
AMEOF45015SHAMJZF|AIMTEC|limage
AMEOF45015SHAMJZF|AIMTEC|originalImage
AC to DC Power Supplies

AMEOF450-15SHAMJZ-F

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Current (A)
    26.7
  • Output Power (W)
    400
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    43
  • Package Width
    86
  • Package Length
    130
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources