Arrow Electronic Components Online
AMEOF1515S277NZ|AIMTEC|simage
AMEOF1515S277NZ|AIMTEC|limage
AC to DC Power Supplies

AMEOF15-15S277NZ

AC/DC Power Supply Single-OUT 15V 1A 15W 6-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    15
  • Output Current (A)
    1
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    22
  • Package Width
    15(Max)
  • Package Length
    44.5
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources