Arrow Electronic Components Online
AMEL4515SJZ|AIMTEC|simage
AMEL4515SJZ|AIMTEC|limage
AC to DC Power Supplies

AMEL45-15SJZ

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Current (A)
    3
  • Output Power (W)
    45
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    29.5
  • Package Width
    52
  • Package Length
    87
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources