Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
4
Output Power (W)
20
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
130
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
2%(Typ)
Maximum Input Current (A)
0.46
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2(Typ)
Efficiency (%)
77
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
200mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
70
Mounting
Through Hole
Package Height
25.1
Package Width
30.86
Package Length
56.46
PCB changed
4
Pin Count
4

