Arrow Electronic Components Online
AMEL1515S277HAVZ|AIMTEC|simage
AMEL1515S277HAVZ|AIMTEC|limage
AC to DC Power Supplies

AMEL15-15S277HAVZ

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Output Current (A)
    1
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    23.5
  • Package Width
    26.8
  • Package Length
    47.6
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources