Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
1.25
Output Power (W)
15
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
4000VAC(Typ)
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.45
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
84(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
80mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Mounting
Through Hole
Package Height
23.5
Package Width
26.8
Package Length
47.6
PCB changed
4
Pin Count
4

