Arrow Electronic Components Online
AMEL105S277HAGY|AIMTEC|simage
AMEL105S277HAGY|AIMTEC|limage
AC to DC Power Supplies

AMEL10-5S277HAGY

AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    4000VAC(Typ)
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Input Frequency (Hz)
    50|60
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    77(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    200mV
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    23
  • Package Width
    27.4
  • Package Length
    52.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources