Arrow Electronic Components Online
AME309S480JZ|AIMTEC|limage
AME309S480JZ|AIMTEC|simage
AC to DC Power Supplies

AME30-9S480JZ

AC/DC Power Supply Single-OUT 9V 3.34A 30.06W 4-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Output Current (A)
    3.34
  • Output Power (W)
    30.06
  • Minimum AC Input Voltage (V)
    176
  • Maximum AC Input Voltage (V)
    528
  • Minimum DC Input Voltage (V)
    248
  • Maximum DC Input Voltage (V)
    746
  • Minimum Isolation Voltage
    4000VAC(Typ)
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    85(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    80mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    30
  • Package Width
    48
  • Package Length
    70
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources