DC to DC Converter and Switching Regulator Module
AME20-5SBJZ
Module DC-DC 1-OUT 5V 3.6A 18W 4-Pin DIP Module Box
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Yes
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
100
Maximum Input Voltage (V)
745
Output Voltage (V)
5
Output Current (A)
3.6
Output Power (W)
18
Minimum Isolation Voltage
4000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
65(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Output Type
Fixed
Mounting
Through Hole
Package Height
30
Package Width
48
Package Length
70
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Order Quantity

