Arrow Electronic Components Online
AME1512SMJZ|AIMTEC|simage
AME1512SMJZ|AIMTEC|limage
AC to DC Power Supplies

AME15-12SMJZ

AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin Box

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    1.25
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.37
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    83
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Mounting
    Through Hole
  • Package Height
    22.5
  • Package Width
    45
  • Package Length
    62
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources