Arrow Electronic Components Online
AME10505DCVZ|AIMTEC|simage
AME10505DCVZ|AIMTEC|originalImage
AC to DC Power Supplies

AME10-505DCVZ

AC/DC Converter Power Supply

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Output Current (A)
    0.2
  • Output Power (W)
    10
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    45
  • Package Length
    55
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources