Arrow Electronic Components Online
AMDLA4010Q1R0MT|ABRACON|simage
AMDLA4010Q1R0MT|ABRACON|limage
Inductor Surface Mount

AMDLA4010Q-1R0MT

Inductor Power Molded/Shielded Wirewound 1uH 20% 1MHz Metal 3.5A 0.048Ohm DCR T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    1u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    3.5
  • Maximum Saturation Current (A)
    4.5
  • Maximum DC Resistance (Ohm)
    0.048
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources