Arrow Electronic Components Online
AMDLA1306S6R8MT|ABRACON|simage
AMDLA1306S6R8MT|ABRACON|limage
Inductor Surface Mount

AMDLA1306S-6R8MT

Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Metal 14A 0.0113Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    14
  • Maximum Saturation Current (A)
    18
  • Maximum DC Resistance (Ohm)
    0.0113
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Maximum Product Length (mm)
    14
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.8
  • Maximum Product Height (mm)
    6.5
Order Quantity

Documentation and Resources

Datasheets
Design resources