Arrow Electronic Components Online
AMC80AIPWR|TI|simage
AMC80AIPWR|TI|limage
Fan Controllers

AMC80AIPWR

System Hardware Monitor with Two-Wire and SMBus Serial Interface

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AMC80AIPWR
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Current (mA)
    0.1
  • Control Method
    Linear
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Storage Temperature (°C)
    150
  • Interface Type
    2-Wire|I²C|SMBUS
  • Number of Supported Fans
    2
  • Over Temperature Alert
    No
  • Maximum Temperature Accuracy (°C)
    ±3
  • System Shutdown
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources