Data Conversion Misc
AMC7832IPAP
Analog Monitoring and Control Circuitry 87ksps 12bit 64-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Category
Analog Monitoring and Control Circuitry
Resolution
12bit
Conversion Rate (ksps)
87
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
64
Lead Shape
Gull-wing

